Zmdi ZSC31015EEG1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSC31015EEG1 to view detailed technical specifications.
No datasheet is available for this part.