Zmdi ZSC31150FEG1-T technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSC31150FEG1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.