Zmdi ZSC31150GLG1-R technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| Series | ZSC31150 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSC31150GLG1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.