Zmdi ZSPM1005ZA1R0 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Voltage | 1.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZSPM1005 |
| Slew Rate | 0.15V/µs |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM1005ZA1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.