Zmdi ZSPM1025AA1W1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM1025AA1W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.