Zmdi ZSPM1025DA1W0 technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 3.4V |
| Packaging | Tape and Reel |
| Topology | Boost |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM1025DA1W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.