Zmdi ZSPM1035DA1W0 technical specifications.
| Package/Case | QFN |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM1035DA1W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.