Zmdi ZSPM4011BA1W15 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZSPM4011B |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM4011BA1W15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.