Zmdi ZSPM4022AA1W09 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 19V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 450uA |
| Output Current | 9A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM4022AA1W09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.