Zmdi ZSPM4121AI1W17 technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| On-State Resistance | 175mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM4121AI1W17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
