Zmdi ZSPM4523AA1W technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM4523AA1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.