Zmdi ZSPM4551AA1W technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.3V |
| Output Current | 1.5A |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ZSPM4551 |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSPM4551AA1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.