Zmdi ZSPM8015-KIT technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Series | ZSPM9015 |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM8015-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.