Zmdi ZSPM8025KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Output Current | 25A |
| Output Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM8025KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.