Zmdi ZSPM8725KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Output Current | 12A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM8725KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.