Zmdi ZSPM8825KIT technical specifications.
| Interface | USB |
| Output Current | 25A |
| Output Voltage | 3.4V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM8825KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.