Zmdi ZSPM8835KIT technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 2mA |
| Output Voltage | 3.4V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM8835KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.