Zmdi ZSPM9000Al1R technical specifications.
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Output Current | 40A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM9000Al1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.