Zmdi ZSPM9015ZI1R technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 35A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZSPM9015 |
| Supply Current | 14mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM9015ZI1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.