Zmdi ZSPM9060ZA1R technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM9060ZA1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.