Zmdi ZSSC3131BE2R technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSSC3131BE2R to view detailed technical specifications.
No datasheet is available for this part.