3L Electronic EC36-681K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.4 |
| Rated Current-Max | 0.113 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 1.95 |
| Manufacturer Series | EC |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic EC36-681K to view detailed technical specifications.
No datasheet is available for this part.