 | RL622-100K-RC | Bourns | 10uH Radial Inductor, 3A, 10% Tol, Ferrite Core |
 | MF-R400 | Bourns | PTC Resettable Fuse, Radial, 4A Hold, 40A Max, 30V, UL/CSA/TUV |
 | MF-R185 | Bourns | Radial Varistor 30V 1.85A Hold Current 40A Max Current |
 | BLM41PG600SN1L | Murata | Ferrite Bead 60R 6A 1806 SMD |
 | V42MLA1206H | Littelfuse | 42V 0.8J 1206 SMD Varistor, 180A Surge |
 | V250LA4P | Littelfuse | Radial Varistor, 250VAC/330VDC, 21J, 1.2kA Surge |
 | BLM18EG601SN1D | Murata | Ferrite Bead 600R 0.5A 0.35R 100MHz 0603 SMD |
 | V14MLA1206H | Littelfuse | 14V 150A 1206 SMD Varistor, 0.4J, UL94 V-0 |
 | BLM18BD102SN1D | Murata | Ferrite Bead 1kR 100MHz 0.2A 0603 SMD |
 | EH1100HSTTS-XXX.XXXM-G2 | Ecliptek | EH11 Crystal Oscillator 1–155MHz 14-Pin DIP 5V RoHS |
 | BLM21AG601SN1D | Murata | Ferrite Bead 600Ω 0.7A 0805 SMD 100MHz |
 | V5.5MLA1206NH | Littelfuse | 5.5V Varistor, 1206 SMD, 0.4J, 150A Surge |
 | B82722J2202N001 | TDK | 2.2mH 2A Radial Common Mode Choke, 250V, Ferrite |
 | BLM18HG601SN1D | Murata | Ferrite Bead 600Ω 200mA 1Ω DCR 0603 SMD 100MHz |
 | LQW18ANR10G00D | Murata | SMD Inductor 100nH 2% 220mA 0603 Unshielded |
 | DLW31SN222SQ2L | Murata | 2.2kR Common Mode Choke, 200mA, 100MHz, 1.2R DCR, 1206 SMD |
 | BLM21PG220SN1D | Murata | Ferrite Bead 22R 6A 0805 SMD T/R |
 | 7447709101 | Wurth Electronics | 100uH 2.5A Shielded Ferrite Power Inductor, 1210 SMD |
 | V14MLA0805LH | Littelfuse | 14V 40A 0805 SMD Varistor, 0.1J, 32V Clamp |
 | MF-RX110/72-0 | Bourns | PTC Resettable Fuse, 72V, 1.1A Hold, 2.2A Trip, Radial, 13mm Dia |