This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 150uH with a tolerance of 15%. The inductor can handle a maximum DC current of 2.3A and a maximum saturation current of 2A. The DC resistance is maximally 0.077 ohms. It operates within a temperature range of -20 to 85 degrees Celsius.
3L Electronic FS1618-151L technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.077Ohm |
| Lead Style | Radial |
| Height | 19.2mm |
| Product Diameter | 17mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3L Electronic FS1618-151L to view detailed technical specifications.
No datasheet is available for this part.