The PKH0910-120K is a 12uH wirewound inductor from 3L Electronic, featuring a 10% tolerance and a maximum DC resistance of 0.14 ohms. It has a maximum DC current rating of 0.96A and a maximum saturation current of 2A. The inductor is designed for through-hole mounting and has a minimum quality factor of 55. It operates over a temperature range of -40°C to 105°C.
3L Electronic PKH0910-120K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.96A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 55 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic PKH0910-120K to view detailed technical specifications.
No datasheet is available for this part.