3L Electronic PKH0910-180K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 51 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic PKH0910-180K to view detailed technical specifications.
No datasheet is available for this part.