The PKH0910-222K is a 2200uH wirewound inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current rating of 0.086A and a maximum saturation current of 0.15A. The inductor's maximum DC resistance is 17.7 ohms, and it has a minimum quality factor of 72. The inductor is available in a radial lead style and has a product length of 10.16mm, product depth of 4.57mm, and a height of 10.17mm. It operates over a temperature range of -40°C to 105°C.
3L Electronic PKH0910-222K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.086A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 17.7Ohm |
| Minimum Quality Factor | 72 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic PKH0910-222K to view detailed technical specifications.
No datasheet is available for this part.