The PKS0809-561K is a general purpose inductor from 3L Electronic with a nominal inductance of 560uH and a tolerance of 10%. It has a maximum rated current of 0.4A and is designed for use in power inductor applications. The inductor is shielded and has a DC resistance of 1.01. It is available in a radial package and is specified for operation over the temperature range of -20 to 85C.
3L Electronic PKS0809-561K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.01 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | PKS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic PKS0809-561K to view detailed technical specifications.
No datasheet is available for this part.