The SMB-160808-E2-190P is a multi-layer high current ferrite bead from 3L Electronic with an impedance of 19 and a tolerance of 25%. It has a case size of 0603 and operates between -55°C and 125°C. The bead is designed for high frequency applications, with a test frequency of 100M. It has a maximum DC resistance of 0.03 and a maximum DC current of 3.
3L Electronic SMB-160808-E2-190P technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 19Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMB-160808-E2-190P to view detailed technical specifications.
No datasheet is available for this part.