The SMB-160808-E2-800P is a multi-layer high current ferrite bead from 3L Electronic. It has a maximum DC current rating of 2.5A and an impedance of 80. The component is available in a 0603 case size and has a tolerance of 25%. It can operate between -55°C and 125°C. The SMB-160808-E2-800P is suitable for use in high-frequency applications, with a test frequency of 100M.
3L Electronic SMB-160808-E2-800P technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer High Current |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMB-160808-E2-800P to view detailed technical specifications.
No datasheet is available for this part.