Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 2A 0.1Ohm DCR 0603
3L Electronic SMB-160808-E4-471P technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for 3L Electronic SMB-160808-E4-471P to view detailed technical specifications.
No datasheet is available for this part.