The SMB-201209-E2-700A is an 0805 multi-layer high current ferrite bead from 3L Electronic. It features a maximum DC current of 0.5 and an impedance of 70. The component has a tolerance of 25% and operates within a temperature range of -55°C to 125°C.
3L Electronic SMB-201209-E2-700A technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer High Current |
| Impedance | 70Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for 3L Electronic SMB-201209-E2-700A to view detailed technical specifications.
No datasheet is available for this part.