The SMB-321611-E2-151P is a multi-layer high current ferrite bead from 3L Electronic with a maximum DC current rating of 2A. It has an impedance of 150 and a tolerance of 25%. The bead is available in a 1206 case size with typical dimensions of 3.2mm in length and 1.6mm in depth. The operating temperature range is from -40°C to 85°C.
3L Electronic SMB-321611-E2-151P technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 150Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMB-321611-E2-151P to view detailed technical specifications.
No datasheet is available for this part.