The SMB-321611-E2-190P is a 1206 multi-layer ferrite bead from 3L Electronic. It features a maximum DC current of 6 and impedance of 19. The component has a tolerance of 25% and operates within a temperature range of -40 to 85°C. The SMB-321611-E2-190P is designed for use in high-frequency applications and is suitable for through-hole mounting.
3L Electronic SMB-321611-E2-190P technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 19Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMB-321611-E2-190P to view detailed technical specifications.
No datasheet is available for this part.