The SMTDR0804-6R8M is a surface mount wirewound inductor with a product length of 12.95mm, depth of 9.4mm, and height of 5.21mm. It has a tolerance of 20% and an inductance of 6.8uH. The inductor is designed for operation at a maximum DC current of 4.4A and a maximum operating temperature of 105C. It is suitable for use in applications where a minimum self resonant frequency of 38M is required.
3L Electronic SMTDR0804-6R8M technical specifications.
| Product Length (mm) | 12.95 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 5.21 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | Cage Code Not Available |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0804-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.