The SMTDR0810-151M is a 150uH wirewound power inductor with 20% tolerance and unshielded protection style. It has a maximum DC current rating of 0.9A and a maximum saturation current of 2A. The inductor's maximum DC resistance is 0.34 ohms and its minimum self resonant frequency is 4MHz. The device measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 105°C.
3L Electronic SMTDR0810-151M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.34Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0810-151M to view detailed technical specifications.
No datasheet is available for this part.