This 8.2uH general purpose inductor from 3L Electronic features a maximum operating temperature of 125C and a rated current of 5A. It is a shielded power inductor with a dual-ended terminal placement. The inductor is designed for surface mount applications and has a manufacturer series of UPIFS0603. The inductor's DC resistance is 0.0549 and it is tested at a frequency of 0.1.
3L Electronic UPIFS0603-8R2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0549 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Manufacturer Series | UPIFS0603 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic UPIFS0603-8R2M to view detailed technical specifications.
No datasheet is available for this part.