3M 10964-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 500 |
| Series | MDR |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 10964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
