| ACC38-A-C | Panduit | Nylon P-Clamp, Adhesive Mount, 9.7mm ID, UL94 V-2 |
 | FCC-A-C8 | Panduit | Flat Cable Clip, PVC, Adhesive Mount, Grey, 100 Pcs |
 | ACC38-A-M | Panduit | Nylon P-Clamp, Adhesive Mount, 9.7mm ID, UL94 V-2 |
 | 8101 | Keystone Electronics | Steel Screw Mount P-Clamp 6.4mm Dia. |
 | WHC-750-01 | Essentra | 19.1mm P-Clamp, Screw Mount, UL94 V-2, Nylon |
 | WHC-375-01 | Essentra | Nylon P-Clamp, 9.5mm Dia, Screw Mount, UL94 V-2 |
 | WHC-1000-01 | Essentra | Nylon P-Clamp, 25.4mm Dia, Screw Mount, UL94 V-2 |
 | SPN-16 | Essentra | Clamp; Fixed; Screw Mount; Steel w/Black Rubber Cushion; 1 in holding diameter |
 | AJC38-A-C | Panduit | Cable Management, J Clip Polyvinyl Chloride Gray Adhesive 9.6mm |
 | ACC19-A-C | Panduit | Nylon P-Clamp, Adhesive Backed, 4.8mm Inside Diameter, 100-Pack |
 | ARC.68-A-Q14 | Panduit | Adhesive Backed P-Clamp, Polypropylene, 25.4mm Length, 1inch Width, 2.88oz Weight |
 | CCH50-S10-C | Panduit | Nylon P-Clamp, 12.7mm Diameter, 85°C Operating Temperature, RoHS Compliant |
 | CCS12-S8-C | Panduit | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 3.1mm Package |
 | ARC.68-A-C14 | Panduit | Cable Management, Clamp Polypropylene Gray Adhesive 17.3mm |
 | CCH62-S10-C | Panduit | Nylon P-Clamp, 15.8mm Diameter, 0.5inch Width, -40°C to 85°C |
 | CCS38-S8-C | Panduit | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 9.5mm Automotive |
 | CCH100-S10-C | Panduit | Nylon P-Clamp, Natural, 25.4mm ID, 12.7mm Depth, SCREW Fastening |
 | CCS50-S8-C | Panduit | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 12.7mm Automotive |
 | FCC5-A-C8 | Panduit | Panduit FCC5-A-C8 Adhesive Backed P-Clamp |
 | LC5-A-C8 | Panduit | Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 9.1mm |