3M 1170-7.7X10 technical specifications.
| Package/Case | Aluminum |
| Length | 254mm |
| Material | Aluminium |
| Mount | Adhesive |
| Packaging | Roll |
| Thickness | 0.081mm |
| Width | 195mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1170-7.7X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.