 | 8882350001 | Weidmuller | PU SERIES SURGE PROTECTION FOR LOW VOLTAGE SUPPLY |
 | MF-R075 | Bourns | PTC Resettable Fuse 0.75A Hold, 1.5A Trip, 60V, 40A, 0.9W Radial |
 | MF-R300 | Bourns | PTC Resettable Fuse 3A Hold, 6A Trip, 30V, 40A Max, 2W, Radial |
 | MF-R110 | Bourns | PTC Resettable Fuse 1.1A Hold, 2.2A Trip, 30V, 40A, 0.7W, Radial |
 | MF-R090 | Bourns | PTC Resettable Fuse, 0.9A Hold, 1.8A Trip, 60V, 40A, 1W, Radial |
 | MF-R500 | Bourns | PTC Resettable Fuse 5A Hold, 10A Trip, 30V, 40A, 3W, Radial |
 | 5ST3010 | Siemens | Auxiliary current switch for Circuit Breaker |
 | MF-R900 | Bourns | PTC Resettable Fuse 9A Hold, 18A Trip, 30V, 40A, 4.2W, Radial |
 | MF-R030 | Bourns | PTC Resettable Fuse 0.3A Hold, 0.6A Trip, 60V, 40A, 0.5W, Radial |
 | V3.5MLA0805LH | Littelfuse | MOV 3.5VDC 2.5VAC 40A 0805 SMD Tape & Reel |
 | MF-R017 | Bourns | PTC Resettable Fuse, 0.17A Hold, 0.34A Trip, 60V, 40A, Radial |
 | VC040205X150WP | Kyocera | MOV 4VAC/5.6VDC 1A 18V 0402 SMD T/R |
 | CG0603MLA-18KE | Bourns | MOV 14VAC/18VDC 30A 0603 SMD |
 | BZA100118 | NXP | TVS Diode 7.2V 2.5A 18Ch Unidirectional SOIC ESD Suppressor |
 | MF-RX250/72-0 | Bourns | PTC Resettable Fuse, 2.5A Hold, 5A Trip, 72V, 40A, 2.5W, Radial |
 | V47ZA7P | Littelfuse | MOV 30VAC/38VDC 52V 1kA Radial Thru-Hole |
 | CG0603MLA-5.5ME | Bourns | MOV 5.5VDC 4VAC 30A 19V 0603 SMD T/R |
 | B72207S2131K101 | TDK | 170V 10A Radial Leaded MOV, 12.5J, 205V Varistor |
 | 0034.6005 | Schurter | Fast Acting Fuse 125mA 250V Radial 8.5mm Thermoplastic UL94 V-0 |
 | 0034.6618 | Schurter | 2A 250V Time Delay Fuse, Radial, 8.5x8.5mm Thermoplastic |