30-position, 2-row socket strip receptacle with 2mm pitch and straight, top-entry orientation. Features copper alloy contacts with gold plating for mating, offering a 1A max current rating and 500V DC rated voltage. Thermoplastic insulation in black, with a UL94 V-0 flammability rating, ensures durability. Through-hole mounting with solder termination for secure connections.
3M 150230-6002-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 1502 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 150230-6002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.