
40-position, 2-row vertical socket connector with a 2mm pitch. Features female copper alloy contacts with gold plating, mounted via through-hole termination. Housing is black, UL94 V-0 flammability rated, and the component contains lead. Designed for PC board mounting with a straight orientation.
3M 150240-6002TB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1502 |
| Termination | Solder |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 150240-6002TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.