
This 40-position 2-row rectangular connector features 40 male pins with a gold mating finish and a copper alloy contact material. It has a square contact shape and is designed for surface mount applications. The connector is lead free and compliant with RoHS regulations. It is packaged in a tray and has a UL94 V-0 flammability rating.
3M 155240-2300-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155240-2300-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.