40-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features a 2mm pitch and 0.079-inch row spacing. Male pin contacts are copper alloy with gold plating, rated for 1A current. Operates across a -55°C to 105°C temperature range. Black housing and black color.
3M 155240-6202-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 51.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155240-6202-RA to view detailed technical specifications.
No datasheet is available for this part.