This 40-position rectangular connector features a 2mm pitch and is rated for 1A and 1kV. It has a gold-plated copper alloy contact and a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, and is packaged in a tray of 100 units. It is designed for through-hole mounting and has a straight orientation.
3M 155240-6202-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 155240-6202-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.