40-position, 2-row shrouded header with straight, through-hole mounting and a 2mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Rated for 1A current, this polymer-insulated component has a black housing and insulation, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant.
3M 155240-6302-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155240-6302-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
