
Ribbon Cables / IDC Cables 14P 18 SKT - PCB 28AWG STRANDED PVC
3M 1M-1021-014-3365-018.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 14 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-014-3365-018.0-00-AB-00-0 to view detailed technical specifications.
No datasheet is available for this part.