3M 3-5-6900 technical specifications.
| Color | Green, Yellow |
| Length | 15foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 50°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 6900 |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-6900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
