3M 3535-0000 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Depth | 6.4mm |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 3535 |
| Size | 6.4mm |
| Weight | 1.1lb |
| Width | 6.4mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3535-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
